Part Details for BK1/MCRW100MA by Eaton Bussmann
Overview of BK1/MCRW100MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/MCRW100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.1A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk RoHS: Compliant |
211 In Stock |
|
$0.7400 / $1.8200 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 0.1A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk RoHS: Compliant |
211 In Stock |
|
$0.7400 / $1.8200 | Buy Now |
Part Details for BK1/MCRW100MA
BK1/MCRW100MA CAD Models
BK1/MCRW100MA Part Data Attributes
|
BK1/MCRW100MA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/MCRW100MA
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.1A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |