Part Details for BK1/S501-1-R by Eaton Corporation
Overview of BK1/S501-1-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S501-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S501-1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-S501-1-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6438 / $0.7299 | Buy Now |
DISTI #
504-BK1-S501-1-R
|
Mouser Electronics | Cartridge Fuses S501 1A FA RoHS: Compliant | 996 |
|
$0.6730 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6680 | Buy Now |
DISTI #
BK1/S501-1-R
|
TTI | Cartridge Fuses S501 1A FA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6290 / $0.6860 | Buy Now |
DISTI #
BK1-S501-1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-S501-1-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6438 / $0.7299 | Buy Now |
DISTI #
BK1-S501-1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-S501-1-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6438 / $0.7299 | Buy Now |
DISTI #
BK1-S501-1-R
|
Avnet Asia | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder Poly Bag (Alt: BK1-S501-1-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6425 / $0.7239 | Buy Now |
Part Details for BK1/S501-1-R
BK1/S501-1-R CAD Models
BK1/S501-1-R Part Data Attributes
|
BK1/S501-1-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/S501-1-R
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |