Part Details for BK1/S505H-1-R by Eaton Bussmann
Overview of BK1/S505H-1-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S505H-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BK1/S505H-1-R-ND
|
DigiKey | Electric Fuse, Time Delay Blow, Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
541 In Stock |
|
$0.8100 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus RoHS: Compliant |
1541 In Stock |
|
$0.6620 / $1.5040 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus RoHS: Compliant |
1541 In Stock |
|
$0.6620 / $1.5040 | Buy Now |