Part Details for BK1/TDC10-150-R by Eaton Corporation
Overview of BK1/TDC10-150-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC10-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-TDC10-150-R
|
Avnet Americas | C10 150MA BUSS FA BK1 C1000 BAG -R - Bulk (Alt: BK1-TDC10-150-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.0720 / $3.4080 | Buy Now |
DISTI #
504-BK1/TDC10-150-R
|
Mouser Electronics | Cartridge Fuses C10 150mA 1000V 1/4 x 1-1/4" RoHS: Compliant | 0 |
|
$3.1700 / $3.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.1200 | Buy Now |
DISTI #
BK1-TDC10-150-R
|
Avnet Americas | C10 150MA BUSS FA BK1 C1000 BAG -R - Bulk (Alt: BK1-TDC10-150-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.0720 / $3.4080 | Buy Now |
Part Details for BK1/TDC10-150-R
BK1/TDC10-150-R CAD Models
BK1/TDC10-150-R Part Data Attributes:
|
BK1/TDC10-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC10-150-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.15A, 1000VAC, 1.5A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1.5 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |