Part Details for BK1/TDC10-20A by Eaton Bussmann
Overview of BK1/TDC10-20A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BK1/TDC10-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003491305
|
Sager | Cartridge Fuses 10 20A BUSSMANN 1000 BAG | 0 |
|
Buy Now |
Part Details for BK1/TDC10-20A
BK1/TDC10-20A CAD Models
BK1/TDC10-20A Part Data Attributes:
|
BK1/TDC10-20A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC10-20A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 200A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK1/TDC10-20A
This table gives cross-reference parts and alternative options found for BK1/TDC10-20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/TDC10-20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/TDC10-20A | Electric Fuse, Fast Blow, 20A, 32VAC, 200A (IR), Inline/holder | Cooper Industries | BK1/TDC10-20A vs BK1/TDC10-20A |