Part Details for BK1/TDC11-150MA by Eaton Corporation
Overview of BK1/TDC11-150MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT1010CT#PBF | Analog Devices | Fast 150mA Pwr Buf |
Price & Stock for BK1/TDC11-150MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-TDC11-150MA
|
Avnet Americas | Fuse Miniature 0.15A 1000V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK1-TDC11-150MA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for BK1/TDC11-150MA
BK1/TDC11-150MA CAD Models
BK1/TDC11-150MA Part Data Attributes
|
BK1/TDC11-150MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC11-150MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.15A, 1000VAC, 1.5A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1.5 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK1/TDC11-150MA
This table gives cross-reference parts and alternative options found for BK1/TDC11-150MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/TDC11-150MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/TDC11-150MA | FAST BLOW ELECTRIC FUSE, 0.15A, 1000VAC, 1.5A (IR), INLINE/HOLDER | Eaton Bussmann | BK1/TDC11-150MA vs BK1/TDC11-150MA |