Part Details for BK1/TDC11-2-R by Eaton Corporation
Overview of BK1/TDC11-2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BK1/TDC11-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-TDC11-2-R
|
Avnet Americas | C11 2A BUSS TD BK1 1000 BAG -R - Bulk (Alt: BK1-TDC11-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.3520 / $4.8280 | Buy Now |
DISTI #
504-BK1-TDC11-2-R
|
Mouser Electronics | Cartridge Fuses 2A 250V Time Delay RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.4200 | Buy Now |
DISTI #
BK1-TDC11-2-R
|
Avnet Americas | C11 2A BUSS TD BK1 1000 BAG -R - Bulk (Alt: BK1-TDC11-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.3520 / $4.8280 | Buy Now |
Part Details for BK1/TDC11-2-R
BK1/TDC11-2-R CAD Models
BK1/TDC11-2-R Part Data Attributes:
|
BK1/TDC11-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC11-2-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 2A, 250VAC, 20A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 20 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |