Part Details for BK1/TDC11-2.5-R by Eaton Bussmann
Overview of BK1/TDC11-2.5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC11-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8680
|
Newark | C11 2.5A Buss Td Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/TDC11-2.5-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
283-BK1/TDC11-2.5-R-ND
|
DigiKey | FUSE 2.5A 1000VAC 3AB 3AG Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
DISTI #
000000000003884207
|
Sager | Cartridge Fuses C11 2.5A BUSS TD BK1 1000 BAG -R Min Qty: 1000 | 0 |
|
$5.4000 | Buy Now |