Part Details for BK1/TDC11-850-R by Eaton Bussmann
Overview of BK1/TDC11-850-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC11-850-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8689
|
Newark | C11 850Ma Buss Td Bk1 1000 Bag -R/Bulk |Eaton Bussmann BK1/TDC11-850-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
283-BK1/TDC11-850-R-ND
|
DigiKey | FUSE CARTRIDGE 850A Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5417 | Buy Now |
DISTI #
000000000003884217
|
Sager | Cartridge Fuses C11 850mA BUSS TD BK1 1000 BAG -R | 0 |
|
Buy Now |