Part Details for BK1/TDC180-3A by Eaton Bussmann
Overview of BK1/TDC180-3A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC180-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-5087-ND
|
DigiKey | FUSE CARTRIDGE 3A 240VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
950 In Stock |
|
$0.7314 / $1.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7600 / $1.1000 | Buy Now | |
DISTI #
000000000003884223
|
Sager | Specialty Fuses 240V 3A BRITISH PLG FAST ACT 1 X 1/4 | 0 |
|
Buy Now | |
|
Chip1Cloud | FUSE CARTRIDGE 3A 240VAC 8AG | 4440 |
|
RFQ |