There are no models available for this part yet.
Overview of BK1/HFB-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1/HFB-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P5534
|
Newark | Fuse Holder Fuseholder |Eaton Bussmann BK1/HFB-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 457 |
|
$13.1000 / $16.4900 | Buy Now | |
DISTI #
2266-BK1/HFB-R-ND
|
DigiKey | FUSE HOLDER CART 32V 30A IN LINE Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
457 In Stock |
|
$10.9400 / $11.5900 | Buy Now | |
DISTI #
283-BK1/HFB-R-ND
|
DigiKey | FUSE HOLDER CART 32V 30A IN LINE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4123 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
457 Partner Stock |
|
$9.6800 / $13.8600 | Buy Now | ||
DISTI #
000000000002490763
|
Sager | Fuse Holder FUSEHOLDER Min Qty: 500 | 0 |
|
$12.0500 | Buy Now | |
Master Electronics | RoHS: Compliant |
457 Partner Stock |
|
$9.6800 / $13.8600 | Buy Now |