Part Details for BK1/S500-63-R by Eaton Bussmann
Overview of BK1/S500-63-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S500-63-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5595
|
Newark | S500 63Ma Bussmann 1K Bag Rohs Compliant: Yes |Eaton Bussmann BK1/S500-63-R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.5200 | Buy Now |
DISTI #
2266-BK1/S500-63-R-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.8800 / $3.1100 | Buy Now |
DISTI #
283-BK1/S500-63-R-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9733 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$2.5500 / $3.6500 | Buy Now |
DISTI #
000000000002490825
|
Sager | Cartridge Fuses S500 63MA Min Qty: 1000 | 0 |
|
$3.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$2.5500 / $3.6500 | Buy Now |
Part Details for BK1/S500-63-R
BK1/S500-63-R CAD Models
BK1/S500-63-R Part Data Attributes:
|
BK1/S500-63-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/S500-63-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.063A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |