Part Details for BK1/S506-2.5-RG by Eaton Bussmann
Overview of BK1/S506-2.5-RG by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S506-2.5-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1/S506-2.5-RG-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003491289
|
Sager | Cartridge Fuses S506 2.5A TD | 0 |
|
Buy Now |