Part Details for BK1/TDC10-10A by Eaton Bussmann
Overview of BK1/TDC10-10A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for BK1/TDC10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003491300
|
Sager | Cartridge Fuses 10 10A BUSSMANN 1000 BAG | 0 |
|
Buy Now |
Part Details for BK1/TDC10-10A
BK1/TDC10-10A CAD Models
BK1/TDC10-10A Part Data Attributes
|
BK1/TDC10-10A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC10-10A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 10A, 100VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 100 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK1/TDC10-10A
This table gives cross-reference parts and alternative options found for BK1/TDC10-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/TDC10-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/TDC10-10A | Electric Fuse, Fast Blow, 10A, 100VAC, 100A (IR), Inline/holder | Cooper Industries | BK1/TDC10-10A vs BK1/TDC10-10A |
BK1/TDC10-10A | Electric Fuse, Fast Blow, 10A, 100VAC, 100A (IR), Inline/holder, | Eaton Corporation | BK1/TDC10-10A vs BK1/TDC10-10A |