Part Details for BK1-AHC5-30-R by Eaton Bussmann
Overview of BK1-AHC5-30-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-AHC5-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK1-AHC5-30-R-ND
|
DigiKey | FUSE 3AB 500V 30A Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6621 | Buy Now |
DISTI #
BK1-AHC5-30-R
|
TME | Fuse: fuse, quick blow, 30A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 0 |
|
$3.9300 | RFQ |