There are no models available for this part yet.
Overview of BK1-C520-3-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 | |
HMC520ALC4 | Analog Devices | GaAs MMIC I/Q Mixer 6-10 GHz | |
HMC520ALC4TR | Analog Devices | GaAs MMIC I/Q Mixer 6-10 GHz |
Price & Stock for BK1-C520-3-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK1-C520-3-R
|
TME | Fuse: fuse, quick blow, 3A, 250VAC, cylindrical,glass, 5x15mm, bag Min Qty: 1000 | 0 |
|
$2.6500 | RFQ |