Part Details for BK1-GMA-2-R by Eaton Corporation
Overview of BK1-GMA-2-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-GMA-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-GMA-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMA-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2655 | Buy Now |
|
Future Electronics | Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
DISTI #
BK1/GMA-2-R
|
TTI | Cartridge Fuses GmA 2A FA BK1 -R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2230 / $0.2470 | Buy Now |
DISTI #
BK1-GMA-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMA-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2655 | Buy Now |
DISTI #
BK1-GMA-2-R
|
Avnet Abacus | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Poly Bag (Alt: BK1-GMA-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |