Part Details for BK1-GMD-315-R by Eaton Corporation
Overview of BK1-GMD-315-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-GMD-315-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-GMD-315-R
|
Avnet Americas | Fuse Miniature 0.315A 250V Slow Blow 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMD-315-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6899 / $0.8037 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.7360 | Buy Now |
DISTI #
BK1/GMD-315-R
|
TTI | Cartridge Fuses GMD 315mA TD BK1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
BK1-GMD-315-R
|
Avnet Abacus | (Alt: BK1-GMD-315-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK1-GMD-315-R
BK1-GMD-315-R CAD Models
BK1-GMD-315-R Part Data Attributes
|
BK1-GMD-315-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1-GMD-315-R
Eaton Corporation
FUSE GLASS 315MA 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK1-GMD-315-R
This table gives cross-reference parts and alternative options found for BK1-GMD-315-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1-GMD-315-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs GMD-315-R |
BK1/GMD-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs BK1/GMD-315-R |
BK1/GMD-315MA-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs BK1/GMD-315MA-R |
TR2/GMD-315MA-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs TR2/GMD-315MA-R |
BK/GMD-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs BK/GMD-315-R |
TR2/GMD-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-315-R vs TR2/GMD-315-R |