Part Details for BK1-H15-H-1 by Eaton Bussmann
Overview of BK1-H15-H-1 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-H15-H-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0876
|
Newark | Fuse Holder, Pcb, Horizontal, 250V, 6.3A, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder, No. Of Fuses:1Fuses, Product Range:H15 Series, Voltage Rating Vac:250V, Voltage Ratingrohs Compliant: Yes |Eaton Bussmann BK1-H15-H-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1451 |
|
$3.5800 / $8.4000 | Buy Now |
DISTI #
09AK0469
|
Newark | Fuse Holder |Eaton Bussmann BK1-H15-H-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $4.4400 | Buy Now |
DISTI #
283-5089-ND
|
DigiKey | PCB FUSE HOLDERS FOR 5 X 20MM FU Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
BK1-H15-H-1
|
TME | Fuse holder, cylindrical fuses, THT, 5x20mm, 10A, UL94V-0, black Min Qty: 1000 | 0 |
|
$3.2600 | RFQ |
DISTI #
Bussmann BK1-H15-H-1
|
PEI Genesis | Fuse Holder | 0 |
|
Buy Now | |
DISTI #
000000000003634285
|
Sager | Fuse Holder 5x20mm Fuse Holder Horz Cap + Body | 0 |
|
Buy Now | |
DISTI #
2506902
|
element14 Asia-Pacific | FUSE HOLDER, PCB, HORIZONTAL, 250V, 6.3A RoHS: Compliant Min Qty: 1 Container: Each | 1452 |
|
$2.5573 / $5.3856 | Buy Now |
DISTI #
2506902
|
Farnell | FUSE HOLDER, PCB, HORIZONTAL, 250V, 6.3A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1451 |
|
$1.0451 / $1.5732 | Buy Now |