Part Details for BK1-HTJ-602I by Eaton Corporation
Overview of BK1-HTJ-602I by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8602IUJ#TRPBF | Analog Devices | 42V 4x Mono Sync Buck Reg | |
LTC3602IFE#PBF | Analog Devices | 2.5A, 10V, Mono Sync Buck Reg | |
LTC6602IUF#TRPBF | Analog Devices | 2x Matched, Hi Freq B&pass/Lpa |
Price & Stock for BK1-HTJ-602I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-HTJ-602I
|
Avnet Americas | Fuse Holder 1-Fuse 1/4-Inch 250V 10A Black Panel Mount Bag - Bulk (Alt: BK1-HTJ-602I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.0880 / $1.2070 | Buy Now |
DISTI #
39AJ5786
|
Avnet Americas | Fuse Holder 1-Fuse 1/4-Inch 250V 10A Black Panel Mount Bag - Bulk (Alt: 39AJ5786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK1-HTJ-602I
|
Mouser Electronics | Fuse Holder PANEL MOUNT FUSEHOLDER 1/4" RoHS: Compliant | 1157 |
|
$2.2000 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.1100 | Buy Now |
DISTI #
63345250
|
Verical | Fuse Holder 10A 250VAC Panel Mount Lug Case RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 1000 |
|
$1.5720 | Buy Now |
DISTI #
BK1-HTJ-602I
|
TTI | Fuse Holder PANEL MOUNT FUSEHOLDER 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1400 | Buy Now |
DISTI #
BK1-HTJ-602I
|
Avnet Abacus | Fuse Holder 1-Fuse 1/4-Inch 250V 10A Black Panel Mount Bag (Alt: BK1-HTJ-602I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |