Part Details for BK1-HTJ-606I by Eaton Bussmann
Overview of BK1-HTJ-606I by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-HTJ-606I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5788
|
Newark | Cartridge Fuse Holder, 1P, 10A, 250V, Qc, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Htj Series, Voltage Rating Vac:250V |Eaton Bussmann BK1-HTJ-606I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 872 |
|
$2.1000 | Buy Now |
DISTI #
283-BK1-HTJ-606I-ND
|
DigiKey | FUSE HOLDER 5MM 10A QC 0.25 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
644 In Stock |
|
$2.7547 / $5.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3600 / $3.2100 | Buy Now | |
DISTI #
BK1-HTJ-606I
|
TME | Fuse holder, cylindrical fuses, 10A, on panel, black, 250VAC, HTJ Min Qty: 1000 | 0 |
|
$3.8900 | RFQ |
DISTI #
000000000006270607
|
Sager | Fuse Holder 1/4 Panel Mount Fuseholder | 0 |
|
Buy Now |