Part Details for BK1-S505-2-5-R by Eaton Bussmann
Overview of BK1-S505-2-5-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S505-2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4169
|
Newark | Cartridge Fuse, 2.5A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S505-2-5-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
BK1-S505-2-5-R
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 2 | 318 |
|
$0.2460 / $0.4910 | Buy Now |