Part Details for BK1-S505-4-RJ by Eaton Bussmann
Overview of BK1-S505-4-RJ by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S505-4-RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0472
|
Newark | Fuse Miniature Slow Blow Acting 4A 250V |Eaton Bussmann BK1-S505-4-RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.2110 | Buy Now |
DISTI #
2266-BK1-S505-4-RJ-ND
|
DigiKey | FUSE MINIATURE SLOW BLOW ACTING Min Qty: 1064 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4178 In Stock |
|
$0.0660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4178 Partner Stock |
|
$0.0602 / $0.0857 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4178 Partner Stock |
|
$0.0602 / $0.0857 | Buy Now |