Part Details for BK1-S505H-6-3-R by Eaton Corporation
Overview of BK1-S505H-6-3-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S505H-6-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S505H-6-3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK1-S505H-6-3-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7206 / $0.8179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.7490 | Buy Now |
DISTI #
BK1-S505H-6.3-R
|
TTI | Cartridge Fuses 250Vac 6.3A Time Delay RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
BK1-S505H-6-3-R
|
Avnet Abacus | (Alt: BK1-S505H-6-3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |