Part Details for BK1-S505H-8-R by Eaton Bussmann
Overview of BK1-S505H-8-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S505H-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1080
|
Newark | S505H 8A Fuse, 1000Pcs/ Bulk |Eaton Bussmann BK1-S505H-8-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
283-3536-ND
|
DigiKey | FUSE CERM 8A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1067 In Stock |
|
$1.0096 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3000 | Buy Now |
DISTI #
BK1-S505H-8-R
|
TME | Fuse: fuse, time-lag, 8A, 500VAC, ceramic,cylindrical, 5x20mm, bag Min Qty: 1000 | 0 |
|
$1.4800 | RFQ |
DISTI #
000000000003634302
|
Sager | Cartridge Fuses 250Vac 8A Time Delay | 0 |
|
Buy Now |