There are no models available for this part yet.
Overview of BK1-S506-630-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for BK1-S506-630-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK1-S506-630-R
|
Avnet Americas | Fuse Miniature 0.63A 250V Slow Blow 2-Pin Cartridge Holder Bag - Bulk (Alt: BK1-S506-630-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.4828 | Buy Now | |
Future Electronics | S506 Series 5 x 20 mm 250 VAC 630 mA Time Delay Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4650 | Buy Now | ||
Future Electronics | S506 Series 5 x 20 mm 250 VAC 630 mA Time Delay Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4650 | Buy Now | ||
DISTI #
BK1/S506-630-R
|
TTI | Cartridge Fuses S506 630mA TD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4150 / $0.4960 | Buy Now | |
DISTI #
BK1-S506-630-R
|
Avnet Abacus | Fuse Miniature 0.63A 250V Slow Blow 2-Pin Cartridge Holder Bag (Alt: BK1-S506-630-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |