Part Details for BK1-S506-80-R by Eaton Bussmann
Overview of BK1-S506-80-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S506-80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4194
|
Newark | Cartridge Fuse, 80A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-80-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.5700 / $0.7100 | Buy Now |
DISTI #
09AK0473
|
Newark | Fuse Miniature 0.08A 250V Slow Blow 2-Pin Rohs Compliant: Yes |Eaton Bussmann BK1-S506-80-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.8400 | Buy Now |
DISTI #
BK1-S506-80-R
|
TME | Fuse: fuse, time-lag, 80mA, 250VAC, cylindrical,glass, 5x20mm, S506 Min Qty: 1000 | 0 |
|
$1.2900 | RFQ |
DISTI #
Bussmann BK1-S506-80-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now |