Part Details for BK1-S506-800-R by Eaton Bussmann
Overview of BK1-S506-800-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S506-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4195
|
Newark | Cartridge Fuse, 800A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-800-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1179 |
|
$0.5700 / $1.0400 | Buy Now |
DISTI #
BK1-S506-800-R
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 949 |
|
$0.1500 / $0.2680 | Buy Now |