Part Details for BK11C0.6-10DS6-0.35V(800) by Hirose Electric Co Ltd
Overview of BK11C0.6-10DS6-0.35V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK11C0.6-10DS6-0.35V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6929
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Multi-Power Fpc-To-Board Connectors |Hirose(Hrs) BK11C0.6-10DS6-0.35V(800) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9400 | Buy Now |
DISTI #
26-BK11C0.6-10DS6-0.35V(800)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 20000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5606 | Buy Now |
DISTI #
BK11C0.6-10DS6-0.3
|
Avnet Americas | Connector Stacking Receptacle 10 Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK11C0.6-10DS6-0.3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5875 / $0.6815 | Buy Now |
DISTI #
798-1C0610DS6035V800
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.5510 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6020 / $1.6920 | Buy Now |
DISTI #
480-0797-0-00
|
Avnet Abacus | (Alt: 480-0797-0-00) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK11C0.6-10DS6-0.35V(800)
BK11C0.6-10DS6-0.35V(800) CAD Models
BK11C0.6-10DS6-0.35V(800) Part Data Attributes
|
BK11C0.6-10DS6-0.35V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK11C0.6-10DS6-0.35V(800)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |