Part Details for BK130-200-SZ by YAGEO Corporation
Overview of BK130-200-SZ by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK130-200-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK130-200-SZ-ND
|
DigiKey | PPTC SQUARE 9.6MM 130V 0.2A Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1629 | Buy Now |
DISTI #
BK130-200-SZ
|
Avnet Americas | PTC Resettable Fuse 130V 20A 2-Pin Through Hole Bag - Bulk (Alt: BK130-200-SZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK130-200-SZ
|
Mouser Electronics | Resettable Fuses - PPTC 200 A 130 V Square Straight RoHS: Compliant | 0 |
|
$0.1260 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0883 | Buy Now |
DISTI #
BK130-200-SZ
|
Avnet Americas | PTC Resettable Fuse 130V 20A 2-Pin Through Hole Bag - Bulk (Alt: BK130-200-SZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 200mA 130V T | 0 |
|
$0.1809 / $0.2080 | RFQ |
Part Details for BK130-200-SZ
BK130-200-SZ CAD Models
BK130-200-SZ Part Data Attributes:
|
BK130-200-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK130-200-SZ
YAGEO Corporation
PTC Resettable Fuse, 2.5ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.4 mm | |
Package Length | 9.6 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | Bulk | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 130 V |