There are no models available for this part yet.
Overview of BK13C06-32DS/2-0.35V(895) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BK13C06-32DS/2-0.35V(895) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6939
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A Rohs Compliant: Yes |Hirose(Hrs) BK13C06-32DS/2-0.35V(895) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1400 | Buy Now | |
DISTI #
01AM7614
|
Newark | Mezzanine Conn, Rcpt, 34Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) BK13C06-32DS/2-0.35V(895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9990 | Buy Now | |
DISTI #
26-BK13C06-32DS/2-0.35V(895)CT-ND
|
DigiKey | CONN RCPT 0.35MM SMD 32POS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$0.6375 / $0.9800 | Buy Now | |
DISTI #
BK13C06-32DS/2-0.3
|
Avnet Americas | Connector Stacking Receptacle 32Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-32DS/2-0.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now | |
DISTI #
798-BK13C0632DS35V89
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 634 |
|
$0.6690 / $1.3800 | Buy Now | |
Future Electronics | 32 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.8140 | Buy Now | ||
DISTI #
BK13C0632DS205V895
|
TME | Connector: FFC/FPC, female, Plating: gold-plated, 30V, -10÷60°C Min Qty: 1000 | 0 |
|
$0.7400 | RFQ | |
DISTI #
000000000006271579
|
Sager | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn Min Qty: 1000 | 0 |
|
$0.7100 / $0.9500 | Buy Now | |
DISTI #
480-0664-0-95
|
Avnet Abacus | Connector Stacking Receptacle 32Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0664-0-95) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BK13C06-32DS/2-0.35V(895) by Hirose Electric Co Ltd
Part Data Attributes for BK13C06-32DS/2-0.35V(895) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.075 inch
|
Body Depth
|
0.022 inch
|
Body Length
|
0.309 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
90 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
100VAC V
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.014 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.45 mm
|
Plating Thickness
|
2u inch
|
Rated Current (Power)
|
5 A
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.35 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|