Part Details for BK13C06-50DP/2-0.35V(800) by Hirose Electric Co Ltd
Overview of BK13C06-50DP/2-0.35V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BK13C06-50DP/2-0.35V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6944
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BK13C06-50DP/2-0.35V(800) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
01AM7619
|
Newark | Mezzanine Conn, Plug, 52Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) BK13C06-50DP/2-0.35V(800) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9480 | Buy Now |
DISTI #
26-BK13C06-50DP/2-0.35V(800)TR-ND
|
DigiKey | CONN HDR 0.35MM SMD 50POS Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6434 | Buy Now |
DISTI #
BK13C06-50DP/2-0.3
|
Avnet Americas | Connector Stacking Header 50Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-50DP/2-0.3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
798-BK13C0650DP35V80
|
Mouser Electronics | FFC & FPC Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 0 |
|
$0.6620 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6840 / $2.0090 | Buy Now |
DISTI #
000000000006271582
|
Sager | FFC & FPC Connectors Low-Profile Hybrid FPC-to-Board Conn Min Qty: 20000 | 0 |
|
$0.6370 / $0.7399 | Buy Now |
DISTI #
480-0725-0-00
|
Avnet Abacus | Connector Stacking Header 50Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0725-0-00) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK13C06-50DP/2-0.35V(800)
BK13C06-50DP/2-0.35V(800) CAD Models
BK13C06-50DP/2-0.35V(800) Part Data Attributes
|
BK13C06-50DP/2-0.35V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-50DP/2-0.35V(800)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |