Part Details for BK13C06-6DP/2-0.35V(800) by Hirose Electric Co Ltd
Overview of BK13C06-6DP/2-0.35V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BK13C06-6DP/2-0.35V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6948
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BK13C06-6DP/2-0.35V(800) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4400 | Buy Now |
DISTI #
BK13C06-6DP/2-0.35
|
Avnet Americas | Connector Stacking Header 6Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Bulk (Alt: BK13C06-6DP/2-0.35) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-13C066DP2035V800
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.2540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.7480 | Buy Now |
DISTI #
BK13C06-6DP/2-0.35
|
Avnet Americas | Connector Stacking Header 6Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Bulk (Alt: BK13C06-6DP/2-0.35) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2750 / $0.3190 | Buy Now |
Part Details for BK13C06-6DP/2-0.35V(800)
BK13C06-6DP/2-0.35V(800) CAD Models
BK13C06-6DP/2-0.35V(800) Part Data Attributes:
|
BK13C06-6DP/2-0.35V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-6DP/2-0.35V(800)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR |