Part Details for BK14-HTC-613M by Eaton Corporation
Overview of BK14-HTC-613M by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
613MLF | Renesas Electronics Corporation | Low Phase Noise Clock Multiplier | |
613MLFT | Renesas Electronics Corporation | Low Phase Noise Clock Multiplier |
Price & Stock for BK14-HTC-613M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK14-HTC-613M
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 10A Black Panel Mount Carton - Bulk (Alt: BK14-HTC-613M) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4192 / $2.6838 | Buy Now |
DISTI #
39AJ5789
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 10A Black Panel Mount Carton - Bulk (Alt: 39AJ5789) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK14-HTC-613M
|
Mouser Electronics | Fuse Holder PANEL MOUNT FUSEHOLDER - 5MM RoHS: Compliant | 103 |
|
$2.5000 / $4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.4600 | Buy Now |
DISTI #
BK14-HTC-613M
|
TTI | Fuse Holder PANEL MOUNT FUSEHOLDER - 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4200 | Buy Now |
DISTI #
BK14-HTC-613M
|
Avnet Abacus | Fuse Holder 1-Fuse 5mm 250V 10A Black Panel Mount Carton (Alt: BK14-HTC-613M) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |