Part Details for BK1412-A (ALTERNATE: BK1412) by INA Bearings
Overview of BK1412-A (ALTERNATE: BK1412) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1412-A (ALTERNATE: BK1412)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334064
|
RS | Needle Bearings Drawn Cup, 14mm ID, 20mm OD, 12mm W | INA Bearings (Schaeffler) BK1412-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $8.8600 | RFQ |