Part Details for BK16-1000-SZ by YAGEO Corporation
Overview of BK16-1000-SZ by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK16-1000-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK16-1000-SZ-ND
|
DigiKey | PPTC SQUARE 18MM 16V 10A Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3649 | Buy Now |
DISTI #
BK16-1000-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Box - Bulk (Alt: BK16-1000-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK16-1000-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 18mm PPTC RoHS: Compliant | 0 |
|
$0.2230 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1706 | Buy Now |
DISTI #
BK16-1000-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Box - Bulk (Alt: BK16-1000-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 10A 16V THT | 0 |
|
$0.3035 / $0.3490 | RFQ |
Part Details for BK16-1000-SZ
BK16-1000-SZ CAD Models
BK16-1000-SZ Part Data Attributes:
|
BK16-1000-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK16-1000-SZ
YAGEO Corporation
PTC Resettable Fuse, 0.004ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.5 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.004 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |