Part Details for BK16-1400-SZ by YAGEO Corporation
Overview of BK16-1400-SZ by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK16-1400-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK16-1400-SZ-ND
|
DigiKey | PPTC,SQUARE 24MM, 16V 14 A Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3085 / $0.7700 | Buy Now |
DISTI #
BK16-1400-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Box - Bulk (Alt: BK16-1400-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK16-1400-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 24mm PPTC RoHS: Compliant | 0 |
|
$0.3910 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2360 | Buy Now |
DISTI #
BK16-1400-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Box - Bulk (Alt: BK16-1400-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BK16-1400-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Box - Bulk (Alt: BK16-1400-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 14A 16V THT | 0 |
|
$0.4267 / $0.4907 | RFQ |
Part Details for BK16-1400-SZ
BK16-1400-SZ CAD Models
BK16-1400-SZ Part Data Attributes
|
BK16-1400-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK16-1400-SZ
YAGEO Corporation
PTC Resettable Fuse, 0.003ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |