Part Details for BK1608HS241-T by TAIYO YUDEN
Overview of BK1608HS241-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1608HS241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9707
|
Newark | Ferrite Bead, 0.25Ohm, 400Ma, 0603, Current Rating:0.4A, Dc Current Rating:400Ma, Dc Resistance Max:0.25Ohm, Features:Hs, Ferrite Case Style:0603 [1608 Metric], Ferrite Mounting:Smd, Frequency:100Mhz, Impedance:240Ohm, Series:Bk Rohs Compliant: Yes |Taiyo Yuden BK1608HS241-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5391
|
Newark | Ferrite Bead, 0.25Ohm, 400Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:240Ohm, Dc Current Rating:400Ma, Product Range:Bk Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BK1608HS241-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
26097131
|
Verical | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1606 | Americas - 357 |
|
$0.0041 | Buy Now |
|
Bristol Electronics | 6192 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 4953 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 2066 |
|
$0.0490 / $0.1088 | Buy Now |
DISTI #
C1S758100487437
|
Chip1Stop | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 250mOhm DCR 0603 T/R RoHS: Compliant | 357 |
|
$0.0244 / $0.0306 | Buy Now |
Part Details for BK1608HS241-T
BK1608HS241-T CAD Models
BK1608HS241-T Part Data Attributes
|
BK1608HS241-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608HS241-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for BK1608HS241-T
This table gives cross-reference parts and alternative options found for BK1608HS241-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608HS241-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1608HS241 | Ferrite Chip, 0.4A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK1608HS241-T vs BK1608HS241 |