Part Details for BK1902B by B&K Precision Corporation
Overview of BK1902B by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1902B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4265
|
Newark | Power Supply, 1 Output, Adj, 60V/15A, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:15A, Power Rating:900W, Supply Voltage Rohs Compliant: Yes |B&k Precision BK1902B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.0100 / $980.0100 | Buy Now |
DISTI #
BK1902B
|
TME | Power supply: laboratory, single-channel,adjustable, 1÷60VDC Min Qty: 1 | 1 |
|
$877.5300 / $897.6300 | Buy Now |