Part Details for BK2-HTC-607M by Eaton Corporation
Overview of BK2-HTC-607M by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2-HTC-607M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK2-HTC-607M
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 10A Panel Mount Bag - Bulk (Alt: BK2-HTC-607M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2698 / $1.4086 | Buy Now |
DISTI #
39AJ5791
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 10A Panel Mount Bag - Bulk (Alt: 39AJ5791) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK2-HTC-607M
|
Mouser Electronics | Fuse Holder PANEL MOUNT FUSEHOLDER - 5MM RoHS: Compliant | 1183 |
|
$1.2000 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.2900 | Buy Now |
DISTI #
BK2-HTC-607M
|
TTI | Fuse Holder PANEL MOUNT FUSEHOLDER - 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.2300 | Buy Now |