Part Details for BK20104S431-T by TAIYO YUDEN
Overview of BK20104S431-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK20104S431-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0970
|
Newark | Ferrite Bead, 430 Ohm, 0.1A, 0804, Ferrite Case Style:0804 [2010 Metric], Impedance:430Ohm, Dc Current Rating:100Ma, Product Range:Bk Array Series, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK20104S431-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
54T9062
|
Newark | Ferrite Bead, Multilayer Chip, 0804, 430 Ohms±25%, T&r Rohs Compliant: Yes |Taiyo Yuden BK20104S431-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2860498
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0749 / $0.2605 | Buy Now |
DISTI #
2860498
|
Farnell | FERRITE BEAD, 430 OHM, 0.1A, 0804 RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0959 | Buy Now |
Part Details for BK20104S431-T
BK20104S431-T CAD Models
BK20104S431-T Part Data Attributes
|
BK20104S431-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK20104S431-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.1A, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.45 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 430 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1 mm |