Part Details for BK2125HM471-T by TAIYO YUDEN
Overview of BK2125HM471-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2125HM471-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5422
|
Newark | Ferrite Bead, 0.25Ohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:470Ohm, Dc Current Rating:500Ma, Product Range:Bk Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK2125HM471-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
587-1901-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0805 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 500 V, 0.5 A, FERRITE CHIP | 47840 |
|
$0.0908 / $0.8250 | Buy Now |
DISTI #
SMC-BK2125HM471-T
|
Sensible Micro Corporation | Ferrite Bead 470 Ohms RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1637 Container: Tape & Reel | 1962 |
|
$0.0400 / $0.0430 | RFQ |
Part Details for BK2125HM471-T
BK2125HM471-T CAD Models
BK2125HM471-T Part Data Attributes
|
BK2125HM471-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK2125HM471-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 500V, 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 500 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |