-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 500V, 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5423
|
Newark | Ferrite Bead, 0.25Ohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Bk Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK2125HM601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83H9739
|
Newark | Ferrite Bead, 0.25Ohm, 500Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Bk Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK2125HM601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BK2125HM601-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HM601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 108000 |
|
RFQ | |
|
Bristol Electronics | 3806 |
|
RFQ | ||
DISTI #
BK2125HM601-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HM601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 108000 |
|
RFQ | |
DISTI #
BK2125HM601-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HM601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 108000 |
|
RFQ | |
DISTI #
1611995RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.25OHM, 500MA, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0294 / $0.0368 | Buy Now |
DISTI #
1611995
|
element14 Asia-Pacific | FERRITE BEAD, 0.25OHM, 500MA, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0294 / $0.0780 | Buy Now |
DISTI #
1611995
|
Farnell | FERRITE BEAD, 0.25OHM, 500MA, 0805 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0059 / $0.0075 | Buy Now |
DISTI #
1611995RL
|
Farnell | FERRITE BEAD, 0.25OHM, 500MA, 0805 RoHS: Compliant Min Qty: 3 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK2125HM601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK2125HM601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 500V, 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 500 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |