-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 900V, 0.9A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9740
|
Newark | Ferrite Bead, 0.1Ohm, 900Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:100Ohm, Dc Current Rating:900Ma, Product Range:Bk Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK2125HS101-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5424
|
Newark | Ferrite Bead, 0.1Ohm, 900Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:100Ohm, Dc Current Rating:900Ma, Product Range:Bk Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK2125HS101-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 1 FUNCTIONS, 900 V, 0.9 A, FERRITE CHIP | 1532 |
|
$0.5577 / $1.5935 | Buy Now |
|
Velocity Electronics | Our Stock | 772 |
|
RFQ | |
DISTI #
6580221
|
element14 Asia-Pacific | FERRITE BEAD, 0.1OHM, 900mA, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0257 / $0.0692 | Buy Now |
DISTI #
6580221
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0391 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK2125HS101-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK2125HS101-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 900V, 0.9A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.9 A | |
Rated Voltage | 900 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BK2125HS101-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK2125HS101-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCM2012KF-600T09 | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), | TA-I Technology Co Ltd | BK2125HS101-T vs FCM2012KF-600T09 |