Part Details for BK250-110-SY-E0.6 by BrightKing Inc
Overview of BK250-110-SY-E0.6 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK250-110-SY-E0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 110mA 3A 220mA Plugin Resettable Fuses ROHS | 375 |
|
$0.0646 / $0.1122 | Buy Now |