There are no models available for this part yet.
Overview of BK250-180-SZ by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK250-180-SZ by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-BK250-180-SZ-ND
|
DigiKey | PTC RESET FUSE 250V 180MA RAD Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now | |
DISTI #
BK250-180-SZ
|
Avnet Americas | PTC Resettable Fuse 250V 10A 3Ohm 2-Pin Through Hole Box - Bulk (Alt: BK250-180-SZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-BK250-180-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 10.5mm PPTC RoHS: Compliant | 0 |
|
$0.1390 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1100 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 180mA 250V T | 0 |
|
$0.1826 / $0.2100 | RFQ |
CAD Models for BK250-180-SZ by YAGEO Corporation
Part Data Attributes for BK250-180-SZ by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Resistor Type
|
PTC THERMISTOR
|