Part Details for BK2712 by Altra Industrial Motion Corp
Overview of BK2712 by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71734388
|
RS | FHP Sheave, V-Belt Pulley, without Keyway, 1/2" Bore, 2.85" OD, B, 4L, 5L, A, Belt | TB Wood's (Altra) BK2712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5700 / $37.7000 | RFQ |