There are no models available for this part yet.
Overview of BK2G106M12020CS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK2G106M12020CS by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK2G106M12020CS
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø12.5x20mm, ±20%, 5000h Min Qty: 1 | 4795 |
|
$0.1660 / $0.5350 | Buy Now |
CAD Models for BK2G106M12020CS by Samwha Electronics
Part Data Attributes for BK2G106M12020CS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.105 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
150 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for BK2G106M12020CS
This table gives cross-reference parts and alternative options found for BK2G106M12020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK2G106M12020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX100M400V12.5X20SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20SP7.5LLYF |
NRWX100M400V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20F3CF |
NRWX100M400V12.5X20F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20F3CYF |
NRWX100M400V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20TB15MMPNF |
NRWX100M400V12.5X20TB15MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20TB15MMPYF |
NRWX100M400V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20SP7.5LSF |
NRWX100M400V12.5X20TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20TB15MMPF |
NRWX100M400V12.5X20SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20SPYF |
NRWX100M400V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20TBSTF |
NRWX100M400V12.5X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | BK2G106M12020CS vs NRWX100M400V12.5X20YF |