Part Details for BK30-200-SI by YAGEO Corporation
Overview of BK30-200-SI by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK30-200-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK30-200-SI-ND
|
DigiKey | PTC RESET FUSE 30V 2A RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
890 In Stock |
|
$0.1337 / $0.3300 | Buy Now |
DISTI #
BK30-200-SI
|
Avnet Americas | PTC Resettable Fuse 30V 40A 2-Pin Through Hole Bag - Bulk (Alt: BK30-200-SI) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK30-200-SI
|
Mouser Electronics | Resettable Fuses - PPTC Square 11mm PPTC RoHS: Compliant | 795 |
|
$0.1410 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0983 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 2A 30V THT | 0 |
|
$0.1766 / $0.2031 | RFQ |
Part Details for BK30-200-SI
BK30-200-SI CAD Models
BK30-200-SI Part Data Attributes:
|
BK30-200-SI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK30-200-SI
YAGEO Corporation
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.6 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |