Part Details for BK32164L241-T by TAIYO YUDEN
Overview of BK32164L241-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK32164L241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0972
|
Newark | Ferrite Bead, 240 Ohm, 0.15A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:240Ohm, Dc Current Rating:150Ma, Product Range:Bk Array Series, Dc Resistance Max:0.75Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden BK32164L241-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95H0680
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Taiyo Yuden BK32164L241-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 150mA 750mOhm DCR 1206 T/R RoHS: Compliant |
12000 In Stock |
|
$0 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.15A, FERRITE CHIP | 48000 |
|
$0.0484 / $0.1844 | Buy Now |
Part Details for BK32164L241-T
BK32164L241-T CAD Models
BK32164L241-T Part Data Attributes
|
BK32164L241-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK32164L241-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.15A, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.75 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Width | 1.6 mm |